Clicktronic 70331 technical specifications.
| Color | Blue, Grey |
| Contact Plating | Gold |
| Length | 1m |
| Packaging | Blister |
| RoHS | Compliant |
Download the complete datasheet for Clicktronic 70331 to view detailed technical specifications.
No datasheet is available for this part.