Clicktronic 70459 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Core Material | Copper |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Clicktronic 70459 to view detailed technical specifications.
No datasheet is available for this part.