Clicktronic 70470 technical specifications.
| Color | Blue, Grey |
| Core Material | Copper |
| Mount | Cable |
| Packaging | Blister |
| RoHS | Compliant |
Download the complete datasheet for Clicktronic 70470 to view detailed technical specifications.
No datasheet is available for this part.