Cliff 403C35E13M56000 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Cliff 403C35E13M56000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.