Cliff 41J41G technical specifications.
| Contact Current Rating | 100mA |
| Height | 10mm |
| Index Angle | 22.5° |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff 41J41G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.