Cliff 636L3I066M00000 technical specifications.
| Frequency | 66MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | 636 |
| RoHS | Compliant |
Download the complete datasheet for Cliff 636L3I066M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.