Cliff 741C083124JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 63mW |
| Resistance | 120kR |
| Series | 74X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Cliff 741C083124JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.