Cliff 744C083000XJP technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 500mW |
| Resistance | 0R |
| Series | 74X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cliff 744C083000XJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.