Cliff 767163120GP technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Per Element | 1.5W |
| Resistance | 12R |
| Series | 767 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Cliff 767163120GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.