
Cliff B6TS-08NF-003DEFAULT technical specifications.
| Package/Case | TQFP |
| Interface | SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 9.2mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cliff B6TS-08NF-003DEFAULT to view detailed technical specifications.
No datasheet is available for this part.
