Cliff CB3-3C-49M152000 technical specifications.
| Frequency | 49.152MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CB3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3-3C-49M152000 to view detailed technical specifications.
No datasheet is available for this part.