Cliff CB3LV-3I-6M1760 technical specifications.
| Frequency | 6.176MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | CB3LV |
| RoHS | Compliant |
Download the complete datasheet for Cliff CB3LV-3I-6M1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.