Cliff 1/4 Sockets, Type: Stereo, Switched, BBB, Nut Material: Black Plastic, Feature: All models consists of a durable nylon body and solid Ni-Ag for superior performance, Quantity: Minimum ten pieces
Quick Jump:
Technical Specifications
Cliff CL1220A technical specifications.
General
Color
Black
Contact Material
NICKEL PLATED
Mating Cycles
10000
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Compliance
RoHS
Compliant
Datasheet
Cliff CL1220A Datasheet
Download the complete datasheet for Cliff CL1220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.