Microswitch, Spdt, Long Lever, Quick Connect, Solder, 11 A, 250 V Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Actuator Type | LONG HINGE LEVER |
| Mount | Solder |
| Operating Force | 0.98N |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| RoHS | Compliant |