MICROSWITCH, HT, HINGE LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Lever; Switch Operation:(Not Applicable); Operating Force Max:1.23N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; ;RoHS Compliant: Yes
MountingSolder
Quick Jump:
Technical Specifications
Cliff D3V-113-1C5T technical specifications.
General
Actuator Type
HINGE LEVER
Max Operating Temperature
155°C
Min Operating Temperature
-25°C
Mount
Solder
Operating Force
1.23N
Reach SVHC Compliant
No
Series
D3V
Width
10.3mm
Compliance
RoHS
Compliant
Datasheet
Cliff D3V-113-1C5T Datasheet
Download the complete datasheet for Cliff D3V-113-1C5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.