Cliff DC10B technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Mount | Through Hole |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff DC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
