
Cliff FC1066A technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Outside Diameter | 3.5mm |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FC1066A to view detailed technical specifications.
No datasheet is available for this part.
