Cliff FC6150 technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Silver |
| Mount | Socket |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FC6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.