Cliff FC6170 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Silver |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FC6170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.