Cliff FC6630 technical specifications.
| Package/Case | 0709 |
| Color | Grey |
| Current Rating | 10A |
| Height | 37.3mm |
| Length | 26.1mm |
| Series | A-0709 |
| Termination | Faston |
| Voltage Rating | 240V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC6630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.