Cliff FC67200 technical specifications.
| Color | Blue |
| Current Rating | 1A |
| Height | 22mm |
| Length | 12.6mm |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | AN |
| Termination | Soldering |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC67200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.