Cliff FC67208 technical specifications.
| Color | Blue |
| Current Rating | 2.7A |
| Height | 22mm |
| Length | 12.6mm |
| Number of Poles | 2 |
| Series | AN |
| Termination | Soldering |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC67208 to view detailed technical specifications.
No datasheet is available for this part.