Cliff FC68124 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
