Cliff FC681461 technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Inside Diameter | 4mm |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.