This is a 2-contact power connector with a right-angle body orientation and surface mount termination. It has a maximum voltage rating of 12V and a maximum current rating of 2A. The connector is designed for surface mount applications.
Cliff FC68148S technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cliff FC68148S to view detailed technical specifications.
No datasheet is available for this part.