Cliff FC68148ST technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Mount | Surface Mount |
| Pin Diameter | 2.1mm |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC68148ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
