Cliff FC681495 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Inside Diameter | 5.3mm |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC681495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.