Cliff FC684205T technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Series | OTJ-5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC684205T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.