Cliff FC684206R technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Reach SVHC Compliant | No |
| Series | ORJ-6 |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC684206R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.