Cliff FC684208T technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Reach SVHC Compliant | No |
| Series | OTJ-8 |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC684208T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.