Cliff FC684214 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Tin |
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC684214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.