Cliff FC684226R technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Tin |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC684226R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.