Cliff FC72621 technical specifications.
| Color | Black |
| Height | 10mm |
| Length | 26mm |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff FC72621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.