Cliff FCR1120 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Contact Plating | Tin |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FCR1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.