Cliff FCR14460D technical specifications.
| Color | Black |
| Contact Material | Gold |
| Insulation Material | Nylon |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FCR14460D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.