Cliff FCR14461 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR14461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.