Cliff FCR2065 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 20A |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Cliffcon® |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
