Cliff FCR20663 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Gold |
| Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | Cliffcon® |
| Termination | CLAMP |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR20663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.