Cliff FCR2072 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Tin, Gold |
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Right Angle |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| Series | Cliffcon® |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR2072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.