Cliff FCR29940 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR29940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.