Cliff FCR681465 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Inside Diameter | 4mm |
| Mount | Panel |
| Pin Diameter | 2.1mm |
| Termination | Soldering |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR681465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.