Cliff FCR7350B technical specifications.
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 24A |
| Gender | Receptacle |
| Insulation Material | PVC |
| Mount | Through Hole |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR7350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.