Cliff FCR7360L technical specifications.
| Color | Blue |
| Contact Material | Nickel, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | PVC |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| Series | S18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR7360L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.