Cliff FCR7900 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Contractor Terminals |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR7900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.