Cliff FCR79012 technical specifications.
| Color | Blue |
| Contact Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Contractor Terminals |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Cliff FCR79012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.