Cliff FM1098C technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Outside Diameter | 6.35mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FM1098C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.