Cliff FM1250 technical specifications.
| Color | Black, Blue |
| Contact Material | NICKEL PLATED |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Cliffcon S |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.