Cliff FM1270 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | NICKEL PLATED |
| Contact Plating | Nickel |
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
