Cliff FM65125 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 2.5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM65125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.