Cliff FM6725 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Cliff FM6725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.